Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.160 (CNY51.0308) |
| 5+ | CNY44.560 (CNY50.3528) |
| 10+ | CNY43.950 (CNY49.6635) |
| 50+ | CNY43.340 (CNY48.9742) |
| 100+ | CNY42.730 (CNY48.2849) |
| 250+ | CNY41.880 (CNY47.3244) |
Product Information
Product Overview
The OPB916 series of Photologic® photo integrated circuit switches provide optimum flexibility. Each switch consists of an infrared Light Emitting Diode (LED) and a Photologic® photo integrated circuit, mounted in an opaque housing with clear windows for dust protection. The deep slot allows for a longer reach of the optical path from the 0.650” (16.5mm) mounting plane. Internal apertures are 0.010” x .060” (.25mm x 1.52mm) for the Photologic’s “S” side and 0.05” x 0.06” (1.27mm x 1.52mm) for the LED “E” side. Devices in this series exhibit stable performance over supply voltages ranging from 4.5 V to 16.0 V and may be specified as buffered or inverted with an internal 10 kΩ pull-up resistor or open collector output. Devices are TTL/ LSTTL compatible and can drive up to 10 TTL loads.
- Low power consumption
- Data rates to 250kBaud
- Choice of two logic states and two electrical outputs
- 24" (610mm) Minimum 26 AWG UL listed wires
- 0.200" (5.08mm) Slot width
- 0.635" (16.13mm) Slot depth
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Through Beam
5.08mm
1.27mm
Module
-
-
10K Pullup
Cable, Panel
80°C
-
5.08mm
4.5V
16V
50mA
2V
1.3V
-
-40°C
Photologic OPB916 Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate