Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB490T11ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2860810
Product RangePhotologic OPB490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 5+ | CNY35.830 (CNY40.4879) |
| 10+ | CNY35.100 (CNY39.663) |
| 50+ | CNY34.370 (CNY38.8381) |
| 100+ | CNY33.640 (CNY38.0132) |
| 250+ | CNY32.910 (CNY37.1883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB490T11ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2860810
Product RangePhotologic OPB490 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.5V
Gap Width3.18mm
Aperture Width0.25mm
Supply Voltage Max16V
Sensor Case / PackageModule
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output Type10K Pullup
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePhotologic OPB490 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Photologic® slotted optical switch provide optimum flexibility for the design engineer. It is suitable for use in mechanical switch replacement, speed indication (tachometer), mechanical limit indication and edge sensing applications.
- Opaque shell, wire termination discrete housing material
- Buffered 10KOhm output electrical specifications
- Two mounting tabs
- 0.010" [0.25mm] emitter aperture and sensor aperture
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.5V
Aperture Width
0.25mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
Sensor Output Type
10K Pullup
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Supply Voltage Max
16V
Forward Current If
40mA
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB490 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008376