Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY26.390 (CNY29.8207) |
| 25+ | CNY26.280 (CNY29.6964) |
| 50+ | CNY26.170 (CNY29.5721) |
| 100+ | CNY26.050 (CNY29.4365) |
| 500+ | CNY24.140 (CNY27.2782) |
Product Information
Product Overview
OPB733TR is a reflective object sensor consists of an 890nm, infrared light emitting diode (LED) and an NPN silicon phototransistor which are mounted side-by-side on parallel axes in a miniature surface mount black plastic housing. The phototransistor is moulded in a dark epoxy package, which minimizes visible ambient light sensitivity. The phototransistor responds to radiation from the LED when a reflective object passes within its field of view. This unfocused reflective object sensor is ideal for non-contact detection of materials such as paper, labels, white plastic and many other reflective materials. Typical applications are assembly line automation, ATM (card reader, receipt dispenser), auto-dispense equipment, amusement equipment, end-of-travel sensor, door sensor, edge detection, paper jam detection, mark detection, counters and sorters, proximity sensing, medical equipment, machine safety.
- Unfocused for sensing diffuse surfaces
- Uses lensed devices for collimation of light beam
- Low cost plastic housing
- Reduced visible ambient light sensitivity
- Storage and operating temperature range from -25 to 85°C
- 25.4mm sensing distance
- 50mA forward current
- 5V reverse voltage
- 1.7V forward voltage
Technical Specifications
Reflective
25.4mm
50mA
SMD
30V
1.7V
Phototransistor
Surface Mount
85°C
-
25.4mm
-
-
5V
30V
20mA
-
-25°C
OPB733 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate