Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB365T55Copy
Order Code139828
Product RangeOPB365 Series
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY23.940 (CNY27.0522) |
| 25+ | CNY23.730 (CNY26.8149) |
| 50+ | CNY23.520 (CNY26.5776) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.14 (CNY27.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB365T55Copy
Order Code139828
Product RangeOPB365 Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.175mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product RangeOPB365 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB365T55 is a Slotted Optical Switch with plastic discrete shell and PC mountable leads. The phototransistor output slotted optical switch provides the design engineer with the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125-inch wide slot. Discrete shells (exposed on the parallel faces inside the device throat) are either IR transmissive plastic for applications where aperture contamination may occur or opaque plastic with aperture openings for maximum protection against ambient light.
- Base mount IR transmissive
- Both mounting tabs
- 0.220" (5.59mm) Lead space
- 0.050" Aperture width in front of emitter
- 0.050" Aperture width in front of sensor
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-45°C
Product Range
OPB365 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.175mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907