Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3070Copy
Order Code2301868
Product RangeEE Series
Also Known AsEE-SX3070, EESX1380M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY14.470 (CNY16.3511) |
| 25+ | CNY14.450 (CNY16.3285) |
| 50+ | CNY14.440 (CNY16.3172) |
| 100+ | CNY14.420 (CNY16.2946) |
| 500+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3070Copy
Order Code2301868
Product RangeEE Series
Also Known AsEE-SX3070, EESX1380M
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width8mm
Supply Voltage Min4.5VDC
Gap Width8mm
Aperture Width0.5mm
Supply Voltage Max16VDC
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EE-SX3070 series transmissive Photomicrosensor incorporates an IC chip with a built-in detector element and amplifier. The device also incorporates a detector element with a built-in temperature compensation circuit.
- Directly connects with C-MOS and TTL
- High resolution
- 0.5mm wide Aperture
- Dark ON model
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Contents
Sensitivity control screwdriver, reflector (IAC-R5), Mounting bracket gland, gland washer gland gaskets.
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
8mm
Gap Width
8mm
Supply Voltage Max
16VDC
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
EE Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for EESX3070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161