Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.600 (CNY8.588) |
| 25+ | CNY7.490 (CNY8.4637) |
| 50+ | CNY7.380 (CNY8.3394) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY6.610 (CNY7.4693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRPI-0451ECopy
Order Code4180357
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4.5mm
Supply Voltage Min-
Gap Width4.5mm
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If35mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr5V
Forward Voltage1.4V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.4V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
4.5mm
Gap Width
4.5mm
Aperture Width
0.5mm
Forward Current If
35mA
Reverse Voltage Vr
5V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001