Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SG3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1173624
Product RangeEE Series
Also Known AsEE-SG3, EESG3001A
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.750 (CNY37.0075) |
| 5+ | CNY31.900 (CNY36.047) |
| 10+ | CNY31.050 (CNY35.0865) |
| 50+ | CNY30.200 (CNY34.126) |
| 100+ | CNY29.350 (CNY33.1655) |
| 250+ | CNY28.500 (CNY32.205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.75 (CNY37.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SG3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1173624
Product RangeEE Series
Also Known AsEE-SG3, EESG3001A
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.6mm
Gap Width3.6mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
Product Overview
The EE-SG3 series dust-proof transmissive Photomicrosensor with solder terminal.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.6mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
Sensing Distance / Slot Width
3.6mm
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381