Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST5250
Order Code2395948
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.7mm
Supply Voltage Min-
Gap Width2.7mm
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If60mA
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Forward Voltage1.5V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCST5250 is a 2.7mm Transmissive Optical Sensor with phototransistor output. The transmissive sensor that includes an infrared emitter and a phototransistor. Suitable for optical switch and shaft encoder.
- Daylight blocking filter
- 2.7mm Gap
- 0.5mm Aperture
- 950nm Emitter wavelength
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Forward Voltage
1.5V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.7mm
Gap Width
2.7mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068