Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 5+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY36.170 (CNY40.8721) |
| 50+ | CNY36.020 (CNY40.7026) |
| 100+ | CNY35.860 (CNY40.5218) |
| 250+ | CNY35.150 (CNY39.7195) |
Product Information
Product Overview
The OPB822SD series Slotted Switch consists of two infrared emitting diodes and two NPN silicon phototransistors mounted on opposite sides of a 0.090” (2.29mm) wide slot. OPB822 uses a side-by-side mounting configuration. OPB822SD has the aperture in front of both phototransistors and both emitters. Dual channels enable direction of travel sensing. With the low-cost plastic housing reduces possible interference from ambient light and provides protection from dust and dirt. Phototransistor switching occurs when an opaque object passes through the device slot.
- Non-contact switching
- Single or double apertures for high resolution
- Choice of slot widths
- Choice of side-by-side or over/under dual channels
- Choice of electrical outputs
- 2m Cable or plug M12
Applications
Sensing & Instrumentation, Signal Processing, Automation & Process Control, Safety, Industrial
Technical Specifications
Through Beam
2.286mm
0.254mm
20mA
30V
30mA
Phototransistor
Panel, Through Hole
85°C
-
4.06mm
-
-
Module
2V
1.7V
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate