Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S5Z
Order Code1497922
Your Part Number
616 In Stock
400 more incoming. You can reserve stock now
477 Next business day delivery available(Shanghai stock)
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 5+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY40.430 (CNY45.6859) |
| 50+ | CNY39.590 (CNY44.7367) |
| 100+ | CNY38.750 (CNY43.7875) |
| 250+ | CNY37.900 (CNY42.827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S5Z
Order Code1497922
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width2.03mm
Supply Voltage Min-
Gap Width2.03mm
Supply Voltage Max-
Aperture Width1.02mm
Forward Current If20mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB821S5Z is a Slotted Optical Switch that consists of an infrared emitting diode (LED, 890 nm centre wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Each device in this series has a 0.040” (1.02 mm) wide aperture located in front of the infrared diode. Phototransistor switching occurs when an opaque object passes through the slot.
- Non-contact switching
- Four standard aperture sizes for high resolution
- Low profile
- 0.080" (2.03mm) Wide slot
- 0.250" (8.89mm) Slot depth
- 24" (609mm) 26 AWG wire leads
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
20mA
Reverse Voltage Vr
2V
Collector Current IC Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.03mm
Gap Width
2.03mm
Aperture Width
1.02mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062