No results found
We couldn't find any product matching with your search industrial-automation-applications. Here are some suggestions based on your search.
22 Product Results Found for "industrial-automation-applications"
All Filters
Expand Filters
Manufacturer
(14)
(8)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1654869 RoHS | Each | 1+ CNY373.970(CNY422.5861) 5+ CNY324.260(CNY366.4138) 10+ CNY304.380(CNY343.9494) 25+ CNY279.040(CNY315.3152) 50+ CNY260.920(CNY294.8396) More Pricing... | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1654867 RoHS | Each | 1+ CNY300.990(CNY340.1187) 5+ CNY295.570(CNY333.9941) 10+ CNY290.150(CNY327.8695) 25+ CNY265.790(CNY300.3427) 50+ CNY248.660(CNY280.9858) More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
474540 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY3,927.920(CNY4,438.5496) 5+ CNY3,436.930(CNY3,883.7309) 10+ CNY2,847.740(CNY3,217.9462) 25+ CNY2,553.150(CNY2,885.0595) 50+ CNY2,356.750(CNY2,663.1275) More Pricing... | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
2467467 RoHS | Each | 1+ CNY377.110(CNY426.1343) 5+ CNY342.120(CNY386.5956) 10+ CNY314.970(CNY355.9161) 50+ CNY293.630(CNY331.8019) 100+ CNY282.390(CNY319.1007) | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x Series | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
1161235 RoHS | BROADCOM | Each | 1+ CNY301.550(CNY340.7515) 5+ CNY258.880(CNY292.5344) 10+ CNY222.020(CNY250.8826) 50+ CNY207.730(CNY234.7349) 100+ CNY194.300(CNY219.559) | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||
1161163 RoHS | Each | 1+ CNY422.060(CNY476.9278) 5+ CNY362.230(CNY409.3199) 10+ CNY359.250(CNY405.9525) 25+ CNY358.690(CNY405.3197) | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx Series | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | |||||
2467490 RoHS | Each | 1+ CNY296.390(CNY334.9207) 5+ CNY255.670(CNY288.9071) 10+ CNY218.050(CNY246.3965) 50+ CNY205.490(CNY232.2037) 100+ CNY192.240(CNY217.2312) | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
2467489 RoHS | Each | 1+ CNY393.150(CNY444.2595) 5+ CNY337.510(CNY381.3863) 10+ CNY276.600(CNY312.558) 50+ CNY265.940(CNY300.5122) 100+ CNY256.230(CNY289.5399) | Optical | Incremental | 2000PPR | 0 Detents | Vertical | - | Quadrature | Chassis Mount | HEDS-90xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1654868 RoHS | Each | 1+ CNY319.680(CNY361.2384) 5+ CNY308.300(CNY348.379) 10+ CNY288.590(CNY326.1067) 25+ CNY264.370(CNY298.7381) 50+ CNY247.320(CNY279.4716) More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1603030 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,784.140(CNY3,146.0782) 5+ CNY2,778.550(CNY3,139.7615) 10+ CNY2,772.960(CNY3,133.4448) 25+ CNY2,767.370(CNY3,127.1281) 50+ CNY2,761.770(CNY3,120.8001) More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
2507150 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,369.110(CNY2,677.0943) 5+ CNY2,364.350(CNY2,671.7155) 10+ CNY2,359.590(CNY2,666.3367) 25+ CNY2,354.830(CNY2,660.9579) 50+ CNY2,350.070(CNY2,655.5791) More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
2948838 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY3,288.390(CNY3,715.8807) 5+ CNY3,064.940(CNY3,463.3822) | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3771917 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY5,159.050(CNY5,829.7265) 5+ CNY4,855.860(CNY5,487.1218) 10+ CNY4,715.890(CNY5,328.9557) 25+ CNY4,575.930(CNY5,170.8009) 50+ CNY4,366.050(CNY4,933.6365) | Optical | Absolute | - | - | - | Without Push Switch | - | Servo Mount | - | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | - | -10°C | 55°C | IP50 | - | ||||
1161241 RoHS | Each | 1+ CNY283.900(CNY320.807) 5+ CNY243.480(CNY275.1324) 10+ CNY208.850(CNY236.0005) 50+ CNY195.360(CNY220.7568) 100+ CNY182.880(CNY206.6544) | Optical | Incremental | 300LPI | 0 Detents | Vertical | - | Quadrature | Through Hole | HEDS-9200 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1654865 RoHS | Each | 1+ CNY135.110(CNY152.6743) 10+ CNY108.660(CNY122.7858) 25+ CNY99.600(CNY112.548) 50+ CNY93.210(CNY105.3273) 100+ CNY87.220(CNY98.5586) More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | HEDS-9730 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | |||||
2507151 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY4,925.410(CNY5,565.7133) 5+ CNY4,826.910(CNY5,454.4083) 10+ CNY4,728.400(CNY5,343.092) 25+ CNY4,629.890(CNY5,231.7757) 50+ CNY4,531.380(CNY5,120.4594) More Pricing... | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
1603029 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,703.800(CNY3,055.294) 5+ CNY2,698.370(CNY3,049.1581) 10+ CNY2,692.940(CNY3,043.0222) 25+ CNY2,687.510(CNY3,036.8863) 50+ CNY2,682.070(CNY3,030.7391) | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
1161087 RoHS | Each | 1+ CNY366.270(CNY413.8851) 5+ CNY331.860(CNY375.0018) 10+ CNY302.360(CNY341.6668) 25+ CNY281.240(CNY317.8012) 50+ CNY271.330(CNY306.6029) More Pricing... | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | AEDB-9140 Series | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -10°C | 85°C | - | Cable with Connector | |||||
1161240 RoHS | Each | 1+ CNY360.290(CNY407.1277) 5+ CNY328.340(CNY371.0242) 10+ CNY298.490(CNY337.2937) 25+ CNY278.310(CNY314.4903) 50+ CNY267.340(CNY302.0942) | Optical | Incremental | 512PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
2467492 RoHS | Each | 1+ CNY233.120(CNY263.4256) 5+ CNY212.980(CNY240.6674) 10+ CNY193.710(CNY218.8923) 50+ CNY181.500(CNY205.095) 100+ CNY174.400(CNY197.072) More Pricing... | Optical | Incremental | 360LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | HEDS-9200 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1161204 RoHS | Each | 1+ CNY405.760(CNY458.5088) 5+ CNY387.010(CNY437.3213) 10+ CNY362.300(CNY409.399) 25+ CNY357.450(CNY403.9185) | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 3mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
4016125 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY5,907.940(CNY6,675.9722) | - | - | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | - | - | - | D Type Flatted End | - | 6mm | 5V | - | -10°C | - | - | Wire Leaded | ||||