
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.150 (CNY444.2595) |
| 5+ | CNY337.510 (CNY381.3863) |
| 10+ | CNY276.600 (CNY312.558) |
| 50+ | CNY265.940 (CNY300.5122) |
| 100+ | CNY256.230 (CNY289.5399) |
Product Information
Product Overview
The HEDS-9040 series 3-channel Optical Incremental Encoder modules used with a code-wheel, these modules detect rotary position. Due to a highly collimated light source and unique photo detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code-wheel. It is designed for use with a HEDX-614X code-wheel which has an optical radius of 23.36mm (0.920-inch). The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1" centres.
- Dual channel quadrature output with index pulse
- Easy to mount
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals
Technical Specifications
Optical
2000PPR
Vertical
Chassis Mount
30000rpm
3Channels
-
4.5V
-40°C
-
Incremental
0 Detents
Quadrature
HEDS-90xx Series
-
No Shaft
-
5.5V
100°C
Solder Pin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
