Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-8500-102Copy
Order Code2213636
Product RangeAEDR-8500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.690 (CNY175.9297) |
| 5+ | CNY140.550 (CNY158.8215) |
| 10+ | CNY125.400 (CNY141.702) |
| 50+ | CNY118.920 (CNY134.3796) |
| 100+ | CNY112.440 (CNY127.0572) |
| 250+ | CNY108.960 (CNY123.1248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.69 (CNY175.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8500-102Copy
Order Code2213636
Product RangeAEDR-8500 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance1mm
Sensor Case / PackageSMD
Sensor Output TypeDigital
Product RangeAEDR-8500 Series
Sensor MountingSurface Mount
No. of Channels3Channels
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
Product Overview
The AEDR-8500-102 is a Reflective Incremental Encoder for card readers and close loop stepper motors. The AEDR-850X encoder is the smallest 3-channels optical encoder with digital outputs in the market employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo detecting circuitry.
- World smallest 3-channel reflective technology encoder
- Built-in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
- TTL compatible
- -20 to 85°C Absolute operating temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Industrial, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Reflective
Sensor Case / Package
SMD
Product Range
AEDR-8500 Series
No. of Channels
3Channels
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Sensing Distance
1mm
Sensor Output Type
Digital
Sensor Mounting
Surface Mount
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United Arab Emirates
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United Arab Emirates
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002