Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH20DB-37-SS-600-ABC-28V/5-SCS48-SCopy
Manufacturer Standard Lead Time18 weeks
Order Code3819022
Product RangeH20 Series
Also Known As01039-2263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,072.470 (CNY9,121.8911) |
| 5+ | CNY7,063.420 (CNY7,981.6646) |
| 10+ | CNY5,988.540 (CNY6,767.0502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,072.47 (CNY9,121.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH20DB-37-SS-600-ABC-28V/5-SCS48-SCopy
Manufacturer Standard Lead Time18 weeks
Order Code3819022
Product RangeH20 Series
Also Known As01039-2263
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution600CPR
No. of Detents0 Detents
OrientationHorizontal
Push Switch-
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeH20 Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter6.34mm
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP66
TerminationCable
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
600CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
H20 Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
28V
Operating Temperature Max
70°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP66
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate