Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEAT-9966-102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4912946
Product RangeAEAT-9966 Series
Your Part Number
20 In Stock
300 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.840 (CNY242.7692) |
| 5+ | CNY185.380 (CNY209.4794) |
| 10+ | CNY159.900 (CNY180.687) |
| 50+ | CNY144.550 (CNY163.3415) |
| 100+ | CNY137.620 (CNY155.5106) |
| 250+ | CNY130.680 (CNY147.6684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.84 (CNY242.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9966-102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4912946
Product RangeAEAT-9966 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution20000CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputPWM, SSI, SPI
Encoder MountingSurface Mount
Product RangeAEAT-9966 Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
20000CPR
Orientation
Vertical
Encoder Output
PWM, SSI, SPI
Product Range
AEAT-9966 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
-
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
30000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016