8 Product Results Found for "OMRON INDUSTRIAL AUTOMATION"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY3,927.920 (CNY4,438.5496)5+ CNY3,436.930 (CNY3,883.7309)10+ CNY2,847.740 (CNY3,217.9462)25+ CNY2,553.150 (CNY2,885.0595)50+ CNY2,356.750 (CNY2,663.1275)More Pricing... | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | - | 1000rpm | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,937.990 (CNY3,319.9287)5+ CNY2,914.330 (CNY3,293.1929)10+ CNY2,890.660 (CNY3,266.4458)25+ CNY2,866.990 (CNY3,239.6987)50+ CNY2,843.320 (CNY3,212.9516)More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY6,095.860 (CNY6,888.3218) | - | - | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | - | D Type Flatted End | - | 6mm | 5V | - | -10°C | - | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,500.030 (CNY2,825.0339)5+ CNY2,479.890 (CNY2,802.2757)10+ CNY2,459.750 (CNY2,779.5175)25+ CNY2,439.610 (CNY2,756.7593)50+ CNY2,419.470 (CNY2,734.0011)More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY3,410.230 (CNY3,853.5599)5+ CNY3,183.370 (CNY3,597.2081) | - | - | - | - | Vertical | - | - | - | - | 5000rpm | - | - | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY5,403.420 (CNY6,105.8646)5+ CNY5,095.620 (CNY5,758.0506)10+ CNY4,953.520 (CNY5,597.4776)25+ CNY4,811.420 (CNY5,436.9046)50+ CNY4,598.340 (CNY5,196.1242) | Optical | Absolute | - | - | - | Without Push Switch | - | Servo Mount | - | - | 1000rpm | - | D Type Flatted End | 10mm | 6mm | 12V | - | -10°C | 55°C | IP50 | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY4,790.430 (CNY5,413.1859)5+ CNY4,694.630 (CNY5,304.9319)10+ CNY4,598.820 (CNY5,196.6666)25+ CNY4,503.010 (CNY5,088.4013)50+ CNY4,407.200 (CNY4,980.136)More Pricing... | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,853.210 (CNY3,224.1273)5+ CNY2,830.230 (CNY3,198.1599)10+ CNY2,807.250 (CNY3,172.1925)25+ CNY2,784.270 (CNY3,146.2251)50+ CNY2,761.280 (CNY3,120.2464) | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||