98 Product Results Found for "SENSATA / BEI SENSORS"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(98)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ CNY2,885.720 (CNY3,260.8636) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,711.990 (CNY4,194.5487) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,696.750 (CNY3,047.3275) | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,945.270 (CNY4,458.1551) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,711.990 (CNY4,194.5487) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY1,934.750 (CNY2,186.2675) | - | - | - | - | - | - | - | - | ACW4 Series | - | - | - | - | - | - | 5VDC | 30V | -30°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY13,861.480 (CNY15,663.4724) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY1,893.880 (CNY2,140.0844) | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 15VDC | 30V | -20°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,172.230 (CNY2,454.6199) | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 18V | 30V | -20°C | 85°C | IP65 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,774.230 (CNY3,134.8799) | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 5VDC | 30V | -20°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY11,960.520 (CNY13,515.3876) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY6,663.150 (CNY7,529.3595)5+ CNY5,639.210 (CNY6,372.3073)10+ CNY5,569.500 (CNY6,293.535)25+ CNY5,458.120 (CNY6,167.6756)50+ CNY5,346.730 (CNY6,041.8049) | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY9,069.930 (CNY10,249.0209) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY9,921.010 (CNY11,210.7413) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY4,655.110 (CNY5,260.2743)5+ CNY4,562.010 (CNY5,155.0713)10+ CNY4,468.910 (CNY5,049.8683) | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,218.920 (CNY9,287.3796) | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,211.290 (CNY5,888.7577)5+ CNY5,107.110 (CNY5,771.0343)10+ CNY4,885.580 (CNY5,520.7054) | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY4,658.860 (CNY5,264.5118)5+ CNY4,655.930 (CNY5,261.2009) | - | - | - | - | - | - | - | - | 600 Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,676.160 (CNY3,024.0608) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY1,140.030 (CNY1,288.2339) | - | - | - | - | - | - | - | - | ACW4 Series | - | - | - | - | - | - | 15VDC | 30V | -40°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,013.540 (CNY2,275.3002) | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 15VDC | 30V | -20°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY1,257.250 (CNY1,420.6925) | - | - | - | - | - | - | - | - | 9960 Series | - | - | - | Joystick | - | - | - | - | -40°C | 125°C | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,225.590 (CNY9,294.9167)5+ CNY7,197.390 (CNY8,133.0507)10+ CNY6,076.070 (CNY6,865.9591) | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 Series | 8000rpm | - | 2Channels | D Type Flatted End | - | 6.34mm | 5VDC | 15V | 0°C | 70°C | IP66 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY6,311.340 (CNY7,131.8142)5+ CNY6,185.120 (CNY6,989.1856)10+ CNY6,058.890 (CNY6,846.5457)25+ CNY5,932.660 (CNY6,703.9058)50+ CNY5,806.440 (CNY6,561.2772) | Mechanical | Incremental | 3000PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,603.290 (CNY4,071.7177) | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||