74 Product Results Found for "SENSATA / BEI SENSORS"
All Filters
Expand Filters
Manufacturer
(74)
Encoder Technology
(65)
(9)
Encoder Type
(28)
(46)
Encoder Resolution
(2)
(2)
(4)
(14)
(1)
(1)
(2)
(6)
No. of Detents
(27)
Orientation
(65)
(9)
Push Switch
(4)
(64)
Encoder Output
(11)
(11)
(2)
(2)
(20)
(2)
(3)
(11)
Encoder Mounting
(4)
(70)
Product Range
(3)
(1)
(1)
(1)
(15)
(2)
(6)
(2)
Rotational Speed Max
(22)
(4)
(5)
(2)
(36)
(2)
(3)
Packaging
(74)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ CNY3,711.990(CNY4,194.5487) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,885.720(CNY3,260.8636) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,653.100(CNY2,998.003) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,686.530(CNY3,035.7789) | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,945.270(CNY4,458.1551) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,711.990(CNY4,194.5487) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY13,861.480(CNY15,663.4724) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY4,641.380(CNY5,244.7594) 5+ CNY4,548.560(CNY5,139.8728) 10+ CNY4,455.730(CNY5,034.9749) | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,211.290(CNY5,888.7577) 5+ CNY5,107.110(CNY5,771.0343) 10+ CNY4,885.580(CNY5,520.7054) | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,991.750(CNY10,160.6775) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY10,995.870(CNY12,425.3331) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY9,120.860(CNY10,306.5718) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY6,663.150(CNY7,529.3595) 5+ CNY5,639.210(CNY6,372.3073) 10+ CNY5,569.500(CNY6,293.535) 25+ CNY5,458.120(CNY6,167.6756) 50+ CNY5,346.730(CNY6,041.8049) | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,218.920(CNY9,287.3796) | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY7,709.950(CNY8,712.2435) 5+ CNY7,555.760(CNY8,538.0088) 10+ CNY7,401.560(CNY8,363.7628) | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY6,311.340(CNY7,131.8142) 5+ CNY6,185.120(CNY6,989.1856) 10+ CNY6,058.890(CNY6,846.5457) 25+ CNY5,932.660(CNY6,703.9058) 50+ CNY5,806.440(CNY6,561.2772) | Mechanical | Incremental | 3000PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,225.590(CNY9,294.9167) 5+ CNY7,197.390(CNY8,133.0507) 10+ CNY6,076.070(CNY6,865.9591) | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 Series | 8000rpm | - | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,604.280(CNY2,942.8364) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,482.180(CNY2,804.8634) | Mechanical | Incremental | 10000PPR | - | Horizontal | Without Push Switch | HTL/TTL | Flange Mount | DHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,817.160(CNY4,313.3908) 5+ CNY3,767.960(CNY4,257.7948) 10+ CNY3,429.350(CNY3,875.1655) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY2,899.250(CNY3,276.1525) | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY7,388.450(CNY8,348.9485) 5+ CNY7,240.690(CNY8,181.9797) 10+ CNY7,092.920(CNY8,014.9996) 25+ CNY6,945.150(CNY7,848.0195) 50+ CNY6,797.380(CNY7,681.0394) | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS25 Series | 6000rpm | - | 2Channels | Hollow Shaft | - | 15.88mm | 5V | 15V | 0°C | 70°C | IP65 | SM12 Connector | |||||
3818990 | SENSATA / BEI SENSORS | Each | 1+ CNY6,584.580(CNY7,440.5754) 5+ CNY6,499.710(CNY7,344.6723) 10+ CNY5,915.610(CNY6,684.6393) | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | PHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 5V | 30V | -20°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,719.760(CNY9,853.3288) 5+ CNY8,575.320(CNY9,690.1116) 10+ CNY8,403.820(CNY9,496.3166) | Optical | Incremental | 2000PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 Series | 2500rpm | - | 2Channels | Hollow Shaft | - | 1" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY7,147.470(CNY8,076.6411) 5+ CNY6,254.030(CNY7,067.0539) 10+ CNY5,279.670(CNY5,966.0271) | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | |||||