Motion Sensors & Position Sensors :
1,288 Products FoundAll Filters
Expand Filters
Manufacturer
(6)
(11)
(246)
(28)
(1)
(1)
(53)
(26)
(2)
Packaging
(1159)
(117)
(3)
(88)
(2)
Rotary Encoders (537)
Cylinder Sensors (89)
MEMS Accelerometers (46)
LVDT (33)
Accelerometers (28)
Speed Sensors (21)
Tilt Switches (12)
MEMS Gyroscopes (4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,369.110(CNY2,677.0943) 5+ CNY2,364.350(CNY2,671.7155) 10+ CNY2,359.590(CNY2,666.3367) 25+ CNY2,354.830(CNY2,660.9579) 50+ CNY2,350.070(CNY2,655.5791) More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ CNY44.920(CNY50.7596) 10+ CNY39.370(CNY44.4881) 25+ CNY38.040(CNY42.9852) 50+ CNY36.790(CNY41.5727) 100+ CNY36.210(CNY40.9173) More Pricing... | - | - | - | - | - | - | - | - | D7E Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY243.960(CNY275.6748) 10+ CNY196.120(CNY221.6156) 25+ CNY179.680(CNY203.0384) 50+ CNY168.110(CNY189.9643) | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | ||||||
Each | 1+ CNY484.630(CNY547.6319) 5+ CNY462.940(CNY523.1222) 10+ CNY454.210(CNY513.2573) 25+ CNY445.480(CNY503.3924) 50+ CNY436.820(CNY493.6066) More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY164.350(CNY185.7155) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | 85°C | - | - | ||||||
Each | 1+ CNY14.420(CNY16.2946) 10+ CNY12.100(CNY13.673) 25+ CNY11.210(CNY12.6673) 50+ CNY10.190(CNY11.5147) 100+ CNY9.710(CNY10.9723) More Pricing... | - | - | - | - | Vertical | - | - | - | - | - | 30000 | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.990(CNY19.1987) 10+ CNY15.770(CNY17.8201) 50+ CNY13.340(CNY15.0742) 100+ CNY12.350(CNY13.9555) 250+ CNY11.400(CNY12.882) More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | 1.98V | -40°C | 85°C | - | - | ||||||
Each | 1+ CNY469.780(CNY530.8514) 10+ CNY437.940(CNY494.8722) | - | - | - | - | - | - | - | - | SME Series | - | - | - | - | - | - | 5V | 30V | -40°C | 70°C | IP65, IP68 | - | ||||||
Each | 1+ CNY409.620(CNY462.8706) 10+ CNY381.850(CNY431.4905) | - | - | - | - | - | - | - | - | SME Series | - | - | - | - | - | - | 5V | 30V | -40°C | 70°C | IP65, IP68 | - | ||||||
TE CONNECTIVITY | Each | 10+ CNY7,393.410(CNY8,354.5533) 20+ CNY6,805.600(CNY7,690.328) 30+ CNY6,667.160(CNY7,533.8908) 60+ CNY6,633.730(CNY7,496.1149) | - | - | - | - | - | - | - | - | HCA Series | - | - | - | - | - | - | - | - | -55°C | - | - | - | |||||
Each | 1+ CNY4,770.510(CNY5,390.6763) | - | - | - | - | - | - | - | - | PC420V Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY6,883.040(CNY7,777.8352) 5+ CNY6,753.660(CNY7,631.6358) 10+ CNY6,624.270(CNY7,485.4251) | - | - | - | - | - | - | - | - | PC420V-EX series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY25,545.270(CNY28,866.1551) | - | - | - | - | - | - | - | - | MTi-600 Series | - | - | - | - | - | - | 4.2V | 24V | -40°C | 85°C | - | - | ||||||
Each | 1+ CNY21.950(CNY24.8035) 10+ CNY21.280(CNY24.0464) 25+ CNY20.600(CNY23.278) 50+ CNY19.290(CNY21.7977) 100+ CNY18.070(CNY20.4191) More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
616060 | Each | 1+ CNY3,244.250(CNY3,666.0025) 5+ CNY3,194.990(CNY3,610.3387) 10+ CNY3,040.140(CNY3,435.3582) 25+ CNY3,009.730(CNY3,400.9949) 50+ CNY2,979.320(CNY3,366.6316) More Pricing... | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-D Series | 10000rpm | - | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | |||||
Each | 1+ CNY1,897.750(CNY2,144.4575) | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
VARIOHM GROUP | Each | 1+ CNY939.210(CNY1,061.3073) | - | - | - | - | - | - | - | - | IPL Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY231.600(CNY261.708) 5+ CNY209.870(CNY237.1531) 10+ CNY188.130(CNY212.5869) 50+ CNY173.510(CNY196.0663) 100+ CNY161.870(CNY182.9131) | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x Series | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY86.890(CNY98.1857) 5+ CNY78.830(CNY89.0779) 10+ CNY71.960(CNY81.3148) 50+ CNY67.650(CNY76.4445) 100+ CNY63.140(CNY71.3482) More Pricing... | - | - | - | - | - | - | - | - | AEAT-8811 Series | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | ||||||
Each | 1+ CNY720.480(CNY814.1424) 10+ CNY673.230(CNY760.7499) | - | - | - | - | - | - | - | - | SME Series | - | - | - | - | - | - | - | - | -20°C | 70°C | - | - | ||||||
3818990 | SENSATA / BEI SENSORS | Each | 1+ CNY6,584.580(CNY7,440.5754) 5+ CNY6,499.710(CNY7,344.6723) 10+ CNY5,915.610(CNY6,684.6393) | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | PHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 5V | 30V | -20°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,719.760(CNY9,853.3288) 5+ CNY8,575.320(CNY9,690.1116) 10+ CNY8,403.820(CNY9,496.3166) | Optical | Incremental | 2000PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 Series | 2500rpm | - | 2Channels | Hollow Shaft | - | 1" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | |||||
Each | 1+ CNY3,583.220(CNY4,049.0386) 5+ CNY3,528.810(CNY3,987.5553) 10+ CNY3,357.780(CNY3,794.2914) 25+ CNY3,324.200(CNY3,756.346) 50+ CNY3,290.610(CNY3,718.3893) More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E Series | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | ||||||
Each | 1+ CNY398.020(CNY449.7626) 5+ CNY388.070(CNY438.5191) 10+ CNY378.120(CNY427.2756) 25+ CNY352.640(CNY398.4832) | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ CNY3,390.260(CNY3,830.9938) 5+ CNY3,338.790(CNY3,772.8327) 10+ CNY3,176.970(CNY3,589.9761) 25+ CNY3,145.190(CNY3,554.0647) 50+ CNY3,113.410(CNY3,518.1533) More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E Series | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | ||||||