Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8D
Order Code3437185
Product RangeSMT Series
Also Known As574334
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.130 (CNY336.8869) |
| 10+ | CNY285.700 (CNY322.841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.13 (CNY336.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8D
Order Code3437185
Product RangeSMT Series
Also Known As574334
Technical Datasheet
Supply Voltage DC Min5V
Cylinder TypeT-Type Cylinder
Supply Voltage DC Max30V
Sensing MethodMagnetic Sensing
Sensor HousingSlot
Sensor MountingScrew
Sensor Output Type3-Wire / PNP-NO
No. of Pins3 Pin
Supply Voltage Min5VDC
Output Current100mA
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
Sensor Output TypePNP
IP RatingIP65, IP68, IP69K
Product RangeSMT Series
SVHCLead (21-Jan-2025)
Product Overview
SMT-8M-A-PS-24V-E-0,3-M8D is a SMT-8M-A proximity switch.
- Inserted in the slot from above, short design, suitable for energy chains/robots
- 3-wire PNP N/O contact switching output
- 24V rated operating voltage
- 0.3m cable length, M8, rotatable thread connection technology
- Ambient temperature range from -40 to 85°C
- EN 60947-5-2 standard, RCM trademark cUL us listed (OL) approved
- Black housing colour
- IP65, IP68, IP69K degree of protection
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage DC Max
30V
Sensor Housing
Slot
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage Min
5VDC
Supply Voltage Max
30VDC
Sensor Output Type
PNP
Product Range
SMT Series
Cylinder Type
T-Type Cylinder
Sensing Method
Magnetic Sensing
Sensor Mounting
Screw
No. of Pins
3 Pin
Output Current
100mA
Connection Method
Cable with 3 Pin M8 Connector
IP Rating
IP65, IP68, IP69K
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017