Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8DCopy
Manufacturer Standard Lead Time6 weeks
Order Code3437185
Product RangeSMT Series
Also Known As574334
Your Part Number
196 In Stock
70 more incoming. You can reserve stock now
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.580 (CNY256.0354) |
| 10+ | CNY211.220 (CNY238.6786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.58 (CNY256.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8DCopy
Manufacturer Standard Lead Time6 weeks
Order Code3437185
Product RangeSMT Series
Also Known As574334
Technical Datasheet
Supply Voltage DC Min5V
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Supply Voltage DC Max30V
Sensor HousingSlot
Sensor MountingScrew
No. of Pins3 Pin
Sensor Output Type3-Wire / PNP-NO
Output Current100mA
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Sensor Output TypePNP
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP65, IP68, IP69K
Product RangeSMT Series
SVHCLead (21-Jan-2025)
Product Overview
SMT-8M-A-PS-24V-E-0,3-M8D is a SMT-8M-A proximity switch.
- Inserted in the slot from above, short design, suitable for energy chains/robots
- 3-wire PNP N/O contact switching output
- 24V rated operating voltage
- 0.3m cable length, M8, rotatable thread connection technology
- Ambient temperature range from -40 to 85°C
- EN 60947-5-2 standard, RCM trademark cUL us listed (OL) approved
- Black housing colour
- IP65, IP68, IP69K degree of protection
Technical Specifications
Supply Voltage DC Min
5V
Sensing Method
Magnetic Sensing
Sensor Housing
Slot
No. of Pins
3 Pin
Output Current
100mA
Supply Voltage Max
30VDC
Connection Method
Cable with 3 Pin M8 Connector
Product Range
SMT Series
Cylinder Type
T-Type Cylinder
Supply Voltage DC Max
30V
Sensor Mounting
Screw
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage Min
5VDC
Sensor Output Type
PNP
IP Rating
IP65, IP68, IP69K
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017