Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-5,0-OECopy
Manufacturer Standard Lead Time7 weeks
Order Code3437214
Product RangeSME Series
Also Known As543863
Your Part Number
7 In Stock
4 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.080 (CNY526.6704) |
| 10+ | CNY434.490 (CNY490.9737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.08 (CNY526.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-5,0-OECopy
Manufacturer Standard Lead Time7 weeks
Order Code3437214
Product RangeSME Series
Also Known As543863
Technical Datasheet
Sensor TypeReed Sensor
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew
Sensor Output TypeNormally Open, Bipolar
Operating Temperature Min-40°C
Supply Voltage Min5V
Supply Voltage Max30V
Operating Temperature Max70°C
Connection Method5m Cable
IP RatingIP65, IP68
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series proximity sensor for T slot
- 3-wire N/O contact switching output
- Magnetic reed measuring principle, rated operating voltage of 24V
- Standard/suitable for energy chains
- 5m cable Length
- Open end connection technology
- Based on standard EN 60947-5-2 and c UL us listed (OL)/RCM compliance mark certified
- Yellow LED switching status indication
- Operating voltage range from 5 to 30V AC/DC
- Insertable in the slot from above, does not protrude over the cylinder profile
Technical Specifications
Sensor Type
Reed Sensor
Sensing Method
Magnetic Sensing
Sensor Output Type
Normally Open, Bipolar
Supply Voltage Min
5V
Operating Temperature Max
70°C
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Cylinder Type
T-Type Cylinder
Sensor Mounting
Screw
Operating Temperature Min
-40°C
Supply Voltage Max
30V
Connection Method
5m Cable
Product Range
SME Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064