Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.190 | CNY21.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.190 (CNY23.9447) |
| 10+ | CNY19.000 (CNY21.470) |
| 25+ | CNY18.590 (CNY21.0067) |
| 50+ | CNY18.180 (CNY20.5434) |
| 100+ | CNY17.280 (CNY19.5264) |
| 250+ | CNY16.770 (CNY18.9501) |
| 500+ | CNY16.260 (CNY18.3738) |
| 1000+ | CNY15.370 (CNY17.3681) |
Product Information
Product Overview
TLI5012BE1000XUMA1 is a 360° GMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLI5012B E1000 is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime are improved with the internal autocalibration algorithm. The TLI5012B E1000 GMR-based angle sensor is designed for angular position sensing in industrial and consumer applications such as electrical commutated motor (e.g. BLDC), fans or pumps.
- Integrated magnetic field sensing for angle measurement
- 360° angle measurement with revolution counter and angle speed measurement
- Fast angle update period (42.7µs), autocalibration mode 1 enabled
- Prediction disabled, hysteresis set to 0.703°
- Diagnostic functions and status information, IFA/IFB/IFC pins set to push-pull output
- IFA/IFB/IFC pins set to strong driver, DATA pin set to strong driver, fast edge
- Voltage spike filter on input pads disabled
- Two separate highly accurate single bit SD-ADC
- PG-DSO-8 package
- Junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Giant Magneto Resistance Sensor (GMR)
0.03T
3V
SOIC
8Pins
-40°C
-
MSL 3 - 168 hours
GMR Angle Sensor
0.05T
5.5V
SOIC
SPI
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate