Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoMRMS581PCopy
Manufacturer Standard Lead Time38 weeks
Order Code4144337
Your Part Number
1,194 In Stock
Need more?
1,194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.320 (CNY8.2716) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2500+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS581PCopy
Manufacturer Standard Lead Time38 weeks
Order Code4144337
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor TypeOmnipolar Switch
Magnetic Field Min0.0005T
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max0
Supply Voltage Min1.8V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRMS581P is an omnidirectional detection AMR Sensor for detecting magnetic fields from XYZ 3-axis or multi-axis directions. MRMS581P achieves ultra-low consumption with a current consumption reduction. It can be used for external magnetic field detection for various devices.
- Supply voltage range from 1.8V to 3.5V
- Typical current consumption is 0.3μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0.0005T
Magnetic Field Max
0
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
70°C
Qualification
-
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
1.8V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131