Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY8.720 (CNY9.8536) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.620 (CNY8.6106) |
| 250+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.650 (CNY7.5145) |
| 2500+ | CNY6.520 (CNY7.3676) |
Product Information
Product Overview
LF21115TMR is a TMR 17 gauss 200nA push pull sensor omni-polar switch. This switch is a digital omni-polar magnetic switch that integrates TMR and CMOS technology in order to provide a magnetically triggered digital switch with high sensitivity, high speed, and low power consumption. It contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package, including an on-chip TMR voltage generator for precise magnetic sensing, a TMR voltage amplifier and comparator plus a Schmitt trigger to provide switching hysteresis for noise rejection, CMOS push-pull output and X axis sensing direction. Typical applications are proximity detection, utility meters including gas and water meters, speed sensing, battery powered applications, rotary sensing.
- Tunnelling Magnetoresistance (TMR) technology, ultra low power consumption at 200nA
- X axis sensing direction, high frequency up to 50Hz
- Operation with north or south pole
- Low switching points for high sensitivity, wider airgap capability
- Excellent thermal stability, high tolerance to external magnetic field interference
- Operates with smaller magnets for cost reduction
- Operating supply voltage range from 1.8 to 5.5V (at TA = +25°C, Vcc = 3.0V)
- Supply current is 200nA typical (at TA = +25°C, Vcc = 3.0V, output open)
Technical Specifications
Omnipolar Switch
-
17G
5.5V
SOT-23
Push-Pull
125°C
-
Tunneling Magneto Resistance (TMR)
Omnipolar Switch
1.8V
SOT-23
3Pins
-40°C
TMR Switch Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate