Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.100 | CNY20.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.100 (CNY22.713) |
| 10+ | CNY18.680 (CNY21.1084) |
| 25+ | CNY17.230 (CNY19.4699) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY14.650 (CNY16.5545) |
| 500+ | CNY12.340 (CNY13.9442) |
Product Information
Product Overview
LIS2MDLTR is a digital output magnetic sensor: ultra-low-power, high-performance 3-axis magnetometer. The LIS2MDL has a magnetic field dynamic range of ±50 gauss. The LIS2MDL includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection. Typical applications include tilt-compensated compasses, map rotation, intelligent power saving for handheld devices, gaming and virtual reality input devices.
- Analog supply voltage range from 1.71V to 3.6V
- 3 magnetic field channels
- 16-bit data output and SPI/I2C serial interfaces
- Selectable power mode/resolution
- Single measurement mode
- Programmable interrupt generator
- Embedded self-test
- Embedded temperature sensor
- 12 ball LGA package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C, SPI
Magnetometer
25G
LGA
3.6V
LGA
± 50g
-40°C
-
No SVHC (25-Jun-2025)
Tri-Axis Magnetometer
X, Y, Z
1.71V
-
-
12Pins
I2C, SPI
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate