Product Information
Product Overview
LIS3MDLTR is a ultra-low-power high-performance 3-axis magnetic sensor. The LIS3MDL has user-selectable full scales of ±4/±8/±12/±16 gauss. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals for magnetic field detection. The LIS3MDL includes an I2C serial bus interface that supports standard and fast mode (100KHz and 400KHz) and SPI serial standard interface. Typical applications include magnetometers and compasses.
- Wide supply voltage: 1.9V to 3.6V
- Independent IO supply (1.8V)
- Continuous and single-conversion modes
- 16bit data output
- Interrupt generator
- Self-test
- I2C/SPI digital output interface
- Power-down mode/low-power mode
- LGA-12 (2.0x2.0x1mm) package
- Operate over an extended temperature range -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C, SPI
Tri-Axis Magnetometer
4G
LGA
3.6V
LGA
± 4g, ± 8g, ± 12g, ± 16g
-40°C
-
No SVHC (21-Jan-2025)
Magnetometer
X, Y, Z
16G
1.9V
-
12Pins
I2C, SPI
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate