Notify me when back in stock
Product Information
Product Overview
ULSM-10 is a ULSM series ultrasonic level sensor. It provides non-contact, continuous ultrasonic level measurement of fluids for medium range applications. It has a 9.8´ (3m) measuring range with a ±0.2% of range accuracy. It features via free software, units can be programmed to transmit an output signal and operate four relays for control applications. It is a Mapping software makes effective measuring surface only a 3˝ (76.2 mm) diameter column with no concerns of ladders, pipes, or other tank intrusions in the remaining sound cone. Application includes water and wastewater, pulp and paper processing, sump and process tanks, chemical processing, food and beverage.
- Provides reliable, accurate, and non-contact level measurement of compatible liquids
- Full NEMA 6P submersible enclosure rating to ensure excellent product durability
- PVDF wetted materials
- 0.039˝ (1mm) resolution, 4˝ (10cm) blind zone, 3˝ (7.62cm) beam width
- 30 psi (2 bar) pressure limit, 12 to 28VDC power requirement range
- 400 ohm max loop resistance, 4´ (1.2m) 9 conductor shielded cable electrical connections
- 4 SPST relays contact type, 1A max at 28VDC max contact rating
- NEMA 6P (IP68) enclosure rating, polycarbonate; gland: TPE enclosure material
- Vertical mounting orientation, non-volatile memory
- Ambient temperature limits range from -35 to 60°C, -31 to 140°F
Technical Specifications
ULSM Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate