Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2
Order Code4354544
Product RangeMicropilot FMR10 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,560.060 (CNY6,282.8678) |
| 5+ | CNY5,448.860 (CNY6,157.2118) |
| 10+ | CNY5,337.660 (CNY6,031.5558) |
| 25+ | CNY5,226.460 (CNY5,905.8998) |
| 50+ | CNY5,115.260 (CNY5,780.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,560.06 (CNY6,282.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2
Order Code4354544
Product RangeMicropilot FMR10 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 1.5mm
Sensor Output TypeAnalogue
Output Interface4mA to 20mA
Housing MaterialPVDF (Polyvinylidene Fluoride)
Electrical ConnectionCable
Supply Voltage Min10.5VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10 Series
SVHCTo Be Advised
Product Overview
FMR10-AAQBMWDEWFE2 is a Micropilot FMR10 non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth®-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
- Easy setup with three main parameters suits for most applications
- Best price-performance-ratio radar
- Most compact radar due to unique radar chip design offers perfect fit in limited space applications
- Simple, safe and secure wireless remote access via Bluetooth
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 1.5mm
Output Interface
4mA to 20mA
Electrical Connection
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Pressure Max
3bar
Sensor Output Type
Analogue
Housing Material
PVDF (Polyvinylidene Fluoride)
Supply Voltage Min
10.5VDC
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01