Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100Copy
Manufacturer Standard Lead Time21 weeks
Order Code2480000
Product RangeSSF215 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,699.160 (CNY1,920.0508) |
| 5+ | CNY1,643.450 (CNY1,857.0985) |
| 10+ | CNY1,610.590 (CNY1,819.9667) |
| 25+ | CNY1,577.720 (CNY1,782.8236) |
| 50+ | CNY1,544.850 (CNY1,745.6805) |
| 100+ | CNY1,511.980 (CNY1,708.5374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,699.16 (CNY1,920.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100Copy
Manufacturer Standard Lead Time21 weeks
Order Code2480000
Product RangeSSF215 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Process Connection Type1/2" NPT Male
Output Current500mA
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max180°C
Product RangeSSF215 Series
Product Overview
The SSF215X100 is a Float Switch that are externally mounted horizontal switches. This series has an extended reach to provide a solution for extra thick tank walls or for mounting in welded on 1/2”NPT bosses. The 1/2”NPT thread enables the switches to be fitted through the wall of a tank from the outside, so does not require access to the inside of the tank. The float switch can be fitted to achieve either N/O (make on rise) or N/C (make on fall) switching action by simply rotating the switch through 180°.
- Long reach for thick walled tanks and boss mounting
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/2" NPT Male
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF215 Series
Media Type
-
Output Current
500mA
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
180°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151