Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,589.830 (CNY1,796.5079) |
| 5+ | CNY1,561.670 (CNY1,764.6871) |
| 10+ | CNY1,533.510 (CNY1,732.8663) |
| 25+ | CNY1,502.840 (CNY1,698.2092) |
| 50+ | CNY1,472.170 (CNY1,663.5521) |
| 100+ | CNY1,441.500 (CNY1,628.895) |
Product Information
Product Overview
The SLP series single Switch Level Probe, for use in water or aqueous liquids, designed to be suspended into the liquid by its cable. It can be configured to give make or break action on either rise or fall of liquid level, by removing the protective shield and reversing the float orientation. The switching level may be adjusted by varying the cable length. The reed switch contact is suitable for switching signal levels, up to 250V. The main uses for this probe are in level indication for narrow boreholes or applications with restricted space and also as a signal switch for reservoir high or low level monitoring. These are manufactured with standard PVC cable of 15metre length but can be manufactured with other cable lengths. Other switch types and configurations, cable gland and cable types are possible.
- Submersible probe
- Low space requirement
- Cable mounted
- N/O or N/C configurable
- No power requirement
- 70mA Maximum current source output
- 15 to 225Hz Frequency output range
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Level Probe Switch
-
5bar
SPST-NO
-
0°C
SLP Series
Liquid, Water
600mA
Stainless Steel
Cable
-
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate