Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF34W100RFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2479985
Product RangeRSF30 Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.570 (CNY326.0841) |
| 5+ | CNY269.010 (CNY303.9813) |
| 10+ | CNY264.610 (CNY299.0093) |
| 25+ | CNY260.200 (CNY294.026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.57 (CNY326.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF34W100RFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2479985
Product RangeRSF30 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current3A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF30 Series
Product Overview
The RSF34W100RF is a higher power side entry, internally fitted Float Switch. These may be used for directly switching some small loads of less than 100VA. Fitting of this type requires access to the inside of the tank. The switch action may be reversed by rotating the device through 180°.
- Rugged design
- WRAS approved version
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Output Current
3A
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF30 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05