Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoLS03-1A66-PP-500WCopy
Order Code1079491
Product RangeLS03 Series
Your Part Number
274 In Stock
Need more?
274 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.300 (CNY113.339) |
| 10+ | CNY89.750 (CNY101.4175) |
| 25+ | CNY86.700 (CNY97.971) |
| 50+ | CNY85.280 (CNY96.3664) |
| 100+ | CNY83.860 (CNY94.7618) |
| 500+ | CNY82.190 (CNY92.8747) |
| 1000+ | CNY80.510 (CNY90.9763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.30 (CNY113.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS03-1A66-PP-500WCopy
Order Code1079491
Product RangeLS03 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeDilute Acids, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product RangeLS03 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LS03-1A66-PP-500W is a standard Liquid Level Sensor with magnetic floats, PP (polypropylene) body and normally open contact. The sensor has to be mounted horizontally for best results. The cable cut-length with 30mm of separated wire with 5mm of wire stripped and tinned termination.
- High power switches
- IP68 (only to screw thread) Flammability
- 500mm Cable length
Applications
Industrial, Consumer Electronics, Automotive, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2023)
Media Type
Dilute Acids, Water
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LS03 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218