Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51Copy
Manufacturer Standard Lead Time31 weeks
Order Code1006775
Product RangeLDS Series
Your Part Number
10,203 In Stock
Need more?
10,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.520 (CNY234.4976) |
| 10+ | CNY182.800 (CNY206.564) |
| 25+ | CNY177.800 (CNY200.914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.52 (CNY234.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51Copy
Manufacturer Standard Lead Time31 weeks
Order Code1006775
Product RangeLDS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialPP (Polypropylene)
Media Type0
Output Current1A
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLDS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The LDS series Liquid Level Sensor features close differential between open and closed, normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the water high or low Level, condensate level alarm, drinking water level, cooling systems and waste water level.
- High or low level sensing
- Internal and external fit
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Media Type
0
Process Connection Type
-
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Sensor Body Material
PP (Polypropylene)
Output Current
1A
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LDS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05