Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPL110Copy
Manufacturer Standard Lead Time20 weeks
Order Code4289345
Product RangeDPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDPL110Copy
Manufacturer Standard Lead Time20 weeks
Order Code4289345
Product RangeDPL Series
Technical Datasheet
Product RangeDPL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DPL110 is a dual point level switch maintains liquid level high and low limits by sensing the process liquids conductivity and can be used for dual point level control. Application includes food and beverage, caustics and acids, sumps, reservoirs, pharmaceuticals, boilers and steam generators, ponds, sewage and wastewater.
- Tank high/low control, conductivity technology
- Contains no moving parts to get stuck or wear out
- Easily adjustable sensitivity for added application flexibility
- DIN rail-mountable socket mount for easy install
- 1/8˝ dia, 24˝ (609.6 mm) L, standard electrodes
- 1˝ male NPT mounting, sensor head, 30 psig (2.06 bar) pressure limits
- 120VAC 50/60Hz power supply
- SPDT, 5A at 240VAC output
- Temperature limits is 100°C, NEMA 6 (IP67) probe enclosure
Technical Specifications
Product Range
DPL Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156661