Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No102-WT-7810-C-60Copy
Manufacturer Standard Lead Time14 weeks
Order Code4289338
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No102-WT-7810-C-60Copy
Manufacturer Standard Lead Time14 weeks
Order Code4289338
Product Range102 Series
Technical Datasheet
Product Range102 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
102-WT-7810-C-60 is a series 102 flanged chamber type level control. This is an external cage type level switch which is self-contained in a side mount body. The 102 series will operate to a minimum specific gravity of 0.60. Typical applications include pressure or vacuum vessels, chemical processing plants, steam and electric generating stations, hydraulic accumulators, vapor-liquid separators, scrubbers, oil refineries and storage tanks.
- SPDT snap switch type
- Unique design allows the simple removal of four bolts from the inspection plate to examine the float
- Electrical enclosures provide general purpose, weatherproof, explosion/vapor proof capability
- Electrical circuits using hermetically sealed snap action
- 1" female NPT process connections
- Screw terminal electrical connections
Technical Specifications
Product Range
102 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001