Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-HSSCopy
Manufacturer Standard Lead Time28 weeks
Order Code4290517
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material316 Stainless Steel
Media TypeLiquid
Output Current140mA
Process Connection Type1/2" NPT
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeF7 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
F7-HSS is a series F7 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for high temp/pressure, corrosive applications
- 316SS float and stem
- Temperature limit 392°F (200°C)
- Pressure limit 300psig (20.7bar), 0.60 min specific gravity
- Electrical rating 30VA: 0.14A at 220VAC
- 22AWG 61cm wire leads
- 1/2" NPT (int/ext) mounting
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Process Connection Type
1/2" NPT
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
220VAC
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
316 Stainless Steel
Output Current
140mA
Operating Pressure Max
300psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078