Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS503-51Copy
Manufacturer Standard Lead Time27 weeks
Order Code1006779
Product RangeLS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.480 (CNY384.7424) |
| 5+ | CNY312.710 (CNY353.3623) |
| 10+ | CNY302.380 (CNY341.6894) |
| 25+ | CNY290.060 (CNY327.7678) |
| 50+ | CNY281.650 (CNY318.2645) |
| 100+ | CNY273.930 (CNY309.5409) |
| 500+ | CNY268.460 (CNY303.3598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.48 (CNY384.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS503-51Copy
Manufacturer Standard Lead Time27 weeks
Order Code1006779
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media Type0
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPPS (Glass-Filled Polyphenylene Sulfide)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeLS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LS series horizontal Liquid Level Sensor features normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the sump level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting components
- Reed-switch reliability
- Ideal for hydrocarbons liquids
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Media Type
0
Process Connection Type
-
Housing Material
GFPPS (Glass-Filled Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05