Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,318.810 (CNY3,750.2553) |
| 5+ | CNY3,252.440 (CNY3,675.2572) |
Product Information
Product Overview
C12666MA is a micro series mini-spectrometer. It is a fingertip size, ultra-compact spectrometer head integrating MEMS and image sensor technologies. The adoption of a newly designed optical system has achieved a remarkably small size, less than half the volume of the previous mini-spectrometer MS series (C10988MA-01). In addition, the employment of hermetic packaging has improved humidity resistance. This product is suitable for integration into a variety of devices, such as integration into printers and hand-held colour monitoring devices that require colour management. It is also suitable for applications that collaborate with portable devices, such as smartphones and tablets. Besides a CMOS image sensor chip integrated with an optical slit by etching technology, this product employs a reflective concave blazed grating formed by nanoimprint. Typical applications are testers for lights and LED's, water quality control monitors and other environment measuring instruments.
- Fingertip size is 20.1 × 12.5 × 10.1mm
- Spectral response range from 340 to 780nm
- Spectral resolution is 15nm maximum
- Hermetic package: high reliability against humidity
- Installation into mobile measurement equipment
- Wavelength conversion factor is listed on test result sheet
- CMOS linear image sensor with a slit built-in sensor
- Number of total pixels are 256, supply voltage range from 4.75 to 5.25V
- Measurement condition is typ. Ta=25℃, unless otherwise noted
- Dimension (W x D x H) is 20.1 x 12.5 x 10.1mm
Technical Specifications
12.5µm x 1000µm
-
Module
4.75V
Through Hole
50°C
-
Mini-Spectrometer
-
10Pins
5.25V
5°C
Micro Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate