Product Information
Product Overview
AR0234CS series is a 1/2.6inch 2Mp mono CMOS digital image sensor with an active-pixel array of 1920(H) x 1200(V). It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes at 120 frame per second, full resolution. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It produces extraordinarily clear, sharp digital pictures with an industry leading global shutter efficiency and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including 3D scanning, autonomous mobility, surveillance and industrial quality control, gesture recognition, position tracking, machine vision, AR/VR/MR/XR, autonomous guide vehicles (drones), video doorbells, barcode readers. Suitable of battery powered and space constrained applications.
- Low dark current/hot pixels, high linear full well, low operational power
- Global shutter, small form factor, built-in statistics engine
- Superior image quality for fast-moving objects, 0degree CRA with protective film
- Reduced total noise floor, higher SNR delivering high image fidelity
- High dynamic range, delivers higher image clarity
- Pixel size is 3µm x 3µm, frame rate is 120fps
- Offloads image processor loads, provides scene details with Prog. ROI
- Application-specific image quality selections with performance/power trade-offs
- Produces clear, low noise images in both low-light and bright scenes
- Programmable through a simple 2-wire serial interface
Technical Specifications
1920 x 1200
120
ODCSP
83Pins
-
-
-
MSL 4 - 72 hours
3µm x 3µm
Monochrome
ODCSP
-
Surface Mount
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate