Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHTS221TRCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3018624RL
Cut Tape3018624
Your Part Number
1,104 In Stock
Need more?
1,104 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.780 | CNY31.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.780 (CNY35.9114) |
| 10+ | CNY29.380 (CNY33.1994) |
| 25+ | CNY28.090 (CNY31.7417) |
| 50+ | CNY26.770 (CNY30.2501) |
| 100+ | CNY25.470 (CNY28.7811) |
| 250+ | CNY24.480 (CNY27.6624) |
| 500+ | CNY23.730 (CNY26.8149) |
| 1000+ | CNY23.260 (CNY26.2838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHTS221TRCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3018624RL
Cut Tape3018624
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 5% RH
Temperature Accuracy± 1°C
RH Response Time10s
Temperature Response Time15s
Sensor Interface TypeI2C, SPI
Sensor Output TypeDigital
Sensor Case StyleHLGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
HTS221TR is an ultra compact sensor for relative humidity and temperature. It includes a sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. The sensing element consists of a polymer dielectric planar capacitor structure capable of detecting relative humidity variations and is manufactured using a dedicated ST process.
- 0 to 100% relative humidity range
- 1.7 to 3.6V supply voltage
- 2µA at 1Hz ODR low power consumption
- Selectable ODR from 1 to 12.5Hz
- 0.004% RH/LSB high RH sensitivity
- ±4.5% RH, 20 to +80% RH humidity accuracy
- ±0.5°C, 15 to +40°C temperature accuracy
- Embedded 16bit ADC
- 16bit humidity and temperature output data
- SPI and I²C interfaces, factory calibrated
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 1°C
Temperature Response Time
15s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
120°C
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Humidity Accuracy
± 5% RH
RH Response Time
10s
Sensor Interface Type
I2C, SPI
Sensor Case Style
HLGA
Operating Temperature Min
-40°C
Supply Voltage Min
1.7V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653