Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHCZ-D5-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code1891428
Your Part Number
6,868 In Stock
Need more?
6,868 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.670 (CNY26.7471) |
| 10+ | CNY20.630 (CNY23.3119) |
| 25+ | CNY18.260 (CNY20.6338) |
| 50+ | CNY16.360 (CNY18.4868) |
| 100+ | CNY14.460 (CNY16.3398) |
| 200+ | CNY12.570 (CNY14.2041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.67 (CNY26.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-D5-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code1891428
Technical Datasheet
Sensor Output Type-
Humidity Range99% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensor TerminalsThrough Hole
Sensing Accuracy5%
Sensitivity± 2%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HCZ-D5-A Humidity Sensor from the HCZ Series offers accurate humidity measurement within a range of 20% to 90% RH with a 5% accuracy. Designed for through-hole mounting, this enclosed sensor is ideal for various environmental monitoring applications. Its robust construction ensures reliable performance and durability, making it suitable for integrating into electronic projects and systems where precise humidity control and measurement are essential.
- Sensor case : PBT, sensing material : polymer
- 1Vrms rated voltage
- 0.2mW rated power
- Operating Temperature range - 60°C
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensitivity
± 2%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
99% Relative Humidity
Supply Voltage Max
1V
Sensing Accuracy
5%
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Alternatives for HCZ-D5-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907