Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRHT-R016Copy
Manufacturer Standard Lead Time11 weeks
Order Code4291127
Product RangeRH-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,536.350 (CNY3,996.0755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,536.35 (CNY3,996.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHT-R016Copy
Manufacturer Standard Lead Time11 weeks
Order Code4291127
Product RangeRH-R Series
Technical Datasheet
Product RangeRH-R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RHT-R016 is a RH-R series humidity and temperature transmitter. It is the ideal transmitter for this application where space is limited. The compact sensor is protected by a removable filter. It can be mounted up to 16 feet away from the weatherproof base. It is ideal for environmental chambers, rubber bladder burst detection and air handler applications. Application includes process system monitoring, environmental chambers, air economizers.
- Remote housing allows for flexibility sensing where space may be limited
- 16´ cable length, humidity/temperature, current output
- Measures 0 to 100%RH relative humidity, -40 to 140°F temperature
- 4 to 20mA loop powered output signal
- Power requirements range from 10 to 35VDC
- Terminal block electrical connections
- 1/2˝ NPT conduit connection, 1/2 NPSM process connection
- <lt/> 1%/year drift, capacitance polymer RH sensor
- Polycarbonate, aluminium enclosure housing material
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Product Range
RH-R Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029