Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4537663RL
Cut Tape4537663
Product RangeWSEN-HIDS Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.570 | CNY22.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.570 (CNY25.5041) |
| 10+ | CNY21.520 (CNY24.3176) |
| 25+ | CNY21.040 (CNY23.7752) |
| 50+ | CNY20.550 (CNY23.2215) |
| 100+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY18.580 (CNY20.9954) |
| 1000+ | CNY18.500 (CNY20.905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4537663RL
Cut Tape4537663
Product RangeWSEN-HIDS Series
Technical Datasheet
Accuracy %1.8%
Sensor TypeRelative
Supply Voltage3.3V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Supply Voltage Min1.08V
Sensor Case StyleSMD
Supply Voltage Max3.6V
Response Time4s
Sensor Case / PackageSMD
No. of Pins4Pins
Output InterfaceI2C
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWSEN-HIDS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy %
1.8%
Supply Voltage
3.3V
Sensing Accuracy
3.5%
Sensor Case Style
SMD
Response Time
4s
No. of Pins
4Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
1.08V
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
WSEN-HIDS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003