Product Information
Product Overview
The DRV5033AJQLPG is a 2.5 to 38V digital omnipolar-switch chopper-stabilized Hall-effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The DRV5033 responds the same to both polarities of magnetic field direction. When the applied magnetic flux density exceeds the BOP threshold, the sensor open drain output goes low. The output stays low until the field decreases to less than BRP and then the output goes to high impedance. The output current sink capability is 30mA. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump and output short-circuit or over-current.
- No external regulator required
- Open drain output 30mA sink
- Fast 35µs power-on time
- Reverse supply protection
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
- Detects north and south magnetic field
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Omnipolar
0.0069T
TO-226AA
-
38V
3 Pin
-40°C
-
Omnipolar Hall Effect Switch
3Pins
0.0035T
2.5V
TO-92
1Outputs
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate