Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1
Order Code
Re-Reel2762262RL
Cut Tape2762262
Product RangeXENSIV Series
Also Known AsTLE4946K, SP000392737
Your Part Number
2,548 In Stock
Need more?
2548 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.730 | CNY3.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1
Order Code
Re-Reel2762262RL
Cut Tape2762262
Product RangeXENSIV Series
Also Known AsTLE4946K, SP000392737
Technical Datasheet
Hall Effect TypeBipolar
Switch TypeBipolar Hall Effect Latch
Output Current20mA
Operating Point Typ0.014T
No. of Pins3Pins
Sensor Case StyleSC-59
Release Point Typ-0.014T
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE4946KHTSA1 is a high-precision bipolar hall effect latch. It is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip.
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage, low jitter (typ. 1µs)
- High ESD performance (±6kV HBM), digital output signal
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Switching frequency is 15KHz max, thermal resistance is 100K/W typ (SC59)
- SC59 package, junction temperature range from -40 to 150°C
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
No. of Pins
3Pins
Release Point Typ
-0.014T
Supply Voltage Min
2.7V
Sensor Case / Package
SC-59
No. of Outputs
1Outputs
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Switch Type
Bipolar Hall Effect Latch
Operating Point Typ
0.014T
Sensor Case Style
SC-59
Hysteresis Typ
-
Supply Voltage Max
18V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588