Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.880 (CNY4.3844) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.390 (CNY2.7007) |
| 5000+ | CNY2.350 (CNY2.6555) |
Product Information
Product Overview
The DRV5013ADQDBZR is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open-drain output stage with 30mA current sink capability. Reverse polarity protection up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit or over current.
- Superior temperature stability - BOP ±10% Over-temperature
- 2.7/-2.7mT Sensitivity
- No external regulator required
- Fast 35µs power-ON time
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
Applications
Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Industrial
Technical Specifications
Latching
0.0027T
SOT-23
-
38V
3 Pin
-40°C
-
Bipolar Hall Effect Latch
3Pins
-0.0027T
2.5V
SOT-23
1Outputs
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate