Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4935LHALA1Copy
Order Code3514454
Product RangeXENSIV Series
Also Known AsTLE4935L, SP000016376
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4935LHALA1Copy
Order Code3514454
Product RangeXENSIV Series
Also Known AsTLE4935L, SP000016376
Technical Datasheet
Hall Effect TypeBipolar Latch
Switch TypeBipolar Hall Effect Latch
Operating Point Typ0.02T
Release Point Typ-0.01T
Hysteresis Typ-
Supply Voltage Min3.8V
Supply Voltage Max24V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Bipolar Latch
Operating Point Typ
0.02T
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SSO
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Switch Type
Bipolar Hall Effect Latch
Release Point Typ
-0.01T
Supply Voltage Min
3.8V
Sensor Case Style
SSO
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121