Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS94A1FCopy
Order Code3972277
Product RangeSS94 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS94A1FCopy
Order Code3972277
Product RangeSS94 Series
Technical Datasheet
Hall Effect TypeLinear
Output Current2mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min6.6V
Supply Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSS94 Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SS94A1F
1 Product Found
Product Overview
SS94A series solid state analogue position sensor. The SS9 utilizes a hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations.
- Three pin in-line printed circuit board terminals
- Standard 0.100" mounting centres
- 6.6VDC to 12.6VDC supply voltage range, 13mA typical supply current (30mA maximum)
- Typical response time of 3µsec
- High sensitivity
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
12.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
2mA
No. of Pins
3Pins
Supply Voltage Min
6.6V
Operating Temperature Min
-40°C
Product Range
SS94 Series
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343