Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.680 (CNY58.3984) |
| 10+ | CNY49.590 (CNY56.0367) |
| 25+ | CNY47.130 (CNY53.2569) |
| 50+ | CNY45.420 (CNY51.3246) |
| 100+ | CNY43.920 (CNY49.6296) |
| 250+ | CNY42.350 (CNY47.8555) |
| 500+ | CNY40.780 (CNY46.0814) |
| 1000+ | CNY36.080 (CNY40.7704) |
Product Information
Product Overview
The SS41 is a bipolar Hall-effect Sensor for respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5VDC to 24VDC supply voltage range and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.
- Small Size (0.16 x 0.12")
- Reverse Power Polarity Protection
- Current Sinking Output
- Sensitive Magnetic Characteristics
- Operating Speed from 0kHz to Over 100kHz
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
4.5V
TO-92
3Pins
4.5VDC
24VDC
150mV
150°C
-
No SVHC (07-Jul-2017)
Bipolar
24V
Through Hole
Rectangular
Sink
-40°C
0.2µs
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate